Arrow Electronic Components Online
SB5|BUSBOARD|simage
SB5|BUSBOARD|limage
PCB Prototyping Boards

Snappable PCB Breadboard | SB5

FR4 General Purpose PCB Board with 5 Hole Strip

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8534.00.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Board Type
    General Purpose
  • Substrate Material
    FR4
  • Circuit Pattern
    5 Hole Strip
  • Perforated
    No
  • Hole Diameter (mm)
    1.07

Documentation and Resources

Datasheets
Design resources