PCB Prototyping Boards
SB404
FR4 General Purpose PCB Board with 5 Hole Strip
BusBoard Prototype SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8534.00.00.40
Automotive
Unknown
PPAP
Unknown
Board Type
General Purpose
Substrate Material
FR4
Circuit Pattern
5 Hole Strip
Number of PCB Layers
1
Number of Pads
628
Perforated
No
Silk Screen
Yes
Solder Mask
No
Hole Plating
No
Hole Diameter (mm)
1.07
Product Length (mm)
95.3
Product Thickness (mm)
1.6
Product Depth (mm)
47
We don't have prices now, please check later
Order Quantity

