Arrow Electronic Components Online
SB4011NCMC|NKK|simage
SB4011NCMC|NKK|limage
Switch Push Button

SB4011NCMC

Switch Push Button ON (OFF) SPST Round Plunger 3A 250VAC 30VDC Momentary Panel Mount Solder Lug

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Plunger
  • Switch Configuration
    ON (OFF)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    3@125VAC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    200
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    30000
  • Actuator Color
    Red
  • Actuator Length (mm)
    6.3
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    2
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Thread Size
    M12P1
  • Product Length (mm)
    12
  • Product Depth (mm)
    12
  • Product Height (mm)
    29.3

Documentation and Resources

Datasheets
Design resources