Arrow Electronic Components Online
SB1660|BUSBOARD|simage
SB1660|BUSBOARD|limage
PCB Prototyping Boards

SB1660

FR4 General Purpose PCB Board with 5 Hole Strip

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8534.00.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Board Type
    General Purpose
  • Substrate Material
    FR4
  • Circuit Pattern
    5 Hole Strip
  • Perforated
    Yes
  • Hole Diameter (mm)
    1.07
  • Product Length (mm)
    184.2
  • Product Thickness (mm)
    1.6
  • Product Depth (mm)
    92.7

Documentation and Resources

Datasheets
Design resources