Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
100
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
16
Peak Non-Repetitive Forward Surge Current (A)
245
Maximum Forward Voltage (V)
1
Peak Reverse Current (uA)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
10.92(Max)
Package Width
5.33(Max)
Package Length
10.92(Max)
PCB changed
3
Tab
Tab
Supplier Package
TO-257AB
Pin Count
3
We don't have prices now, please check later.
Order Quantity