Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
40
Configuration
Single
Peak Reverse Repetitive Voltage (V)
40
Maximum Continuous Forward Current (A)
1
Peak Non-Repetitive Forward Surge Current (A)
40
Maximum Forward Voltage (V)
0.5
Peak Reverse Current (uA)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Diameter
2.74(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

