Arrow Electronic Components Online
SB140|DIOTCSEM|limage
SB140|DIOTCSEM|simage
Rectifiers

SB140

Diode Schottky 40V 1A 2-Pin DO-15 Ammo

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    40
  • Maximum Continuous Forward Current (A)
    1@Ta=75C
  • Peak Non-Repetitive Forward Surge Current (A)
    40
  • Maximum Forward Voltage (V)
    0.5
  • Peak Reverse Current (uA)
    500
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Ammo
  • Supplier Temperature Grade
    Commercial
  • Diameter
    3
  • Mounting
    Through Hole
  • Package Length
    6.3
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-15
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources