LEDs
SB1204WC02-RGB
LED Tri-Color Blue/Green/Red 4-Pin Chip 1204 T/R
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
3
Lens Shape Type
Circular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
80mcd|400mcd|125mcd
Dominant Wavelength (nm)
465/520/625
Viewing Angle (°)
120
Maximum Forward Voltage (V)
3(Typ)/3(Typ)/2(Typ)
Lead Standoff
No
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
1.5
Package Length
3.2
PCB changed
4
Supplier Package
Case 1204
Pin Count
4

