Arrow Electronic Components Online
RF Duplexers

SAYRV2G53BA0E0AR1S

SAW Duplexer

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    1.2
  • Package Length
    1.6
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources