Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Rf And Microwave
/
Rf Ics
/
Rf Duplexers
/
SAYEY836MBA0F0AR05 - Murata Manufacturing
RF Duplexers
SAYEY836MBA0F0AR05
SAW DUPLEXER
Murata Manufacturing
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8541.60.00.80
Mounting
Surface Mount
Package Height
0.6(Max)
Package Width
1.4
Package Length
1.8
PCB changed
8
Pin Count
8
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model