RF Duplexers
SAYEY831MBA0B0AR00
RF Duplexer 55dB at 814.25MHz to 848.75MHz 51dB at 859.25MHz to 893.75MHz 8-Pin T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.90.22.00
Automotive
No
PPAP
No
Transmitter Band (MHz)
814.25 to 848.75
Receiver Band (MHz)
859.25 to 893.75
Minimum Transmitter to Receiver Isolation @ Transmitter Band (dB)
55
Minimum Transmitter to Receiver Isolation @ Receiver Band (dB)
51
Minimum Transmitter to Antenna Attenuation (dB)
44
Minimum Antenna to Receiver Attenuation (dB)
45
Typical Transmitter Ripple (dB)
0.79
Typical Receiver Ripple (dB)
0.74
Maximum Transmitter Insertion Loss (dB)
3
Maximum Receiver Insertion Loss (dB)
3.5
Maximum Input Power
29dBm(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6(Max)
Package Width
1.4
Package Length
1.8
PCB changed
8
Pin Count
8