Arrow Electronic Components Online
RF Duplexers

SAYEY806MBC0F0AR1S

Saw Duplexer For Band20 / Unbalanced / LR /1814

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    1.4
  • Package Length
    1.8
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources