Connector SCSI
SATA10101151
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder ST SMD 22 Terminal 1 Port
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
SATA
Gender
RCP
Number of Terminals
22
Number of Contacts
15Power/7Signal
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Product Length (mm)
55.77
Product Depth (mm)
5.5
Product Height (mm)
10.15
Mounting
Surface Mount
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
We don't have prices now, please check later.
Order Quantity