Connector SCSI
SATA-G-PM-SMT
Conn SATA PL 7/15 POS 1.27mm Solder ST SMD 22 Terminal 1 Port Tray/Tube
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
SATA
Gender
PL
Number of Terminals
22
Number of Contacts
7/15
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tube|Tray
Product Length (mm)
42.9
Product Depth (mm)
4.5
Product Height (mm)
8.3
Contact Plating
Gold Over Nickel
Contact Material
Brass
Mounting
Surface Mount

