Connector SCSI
SATA-D-PL-RT
Conn SATA PL 14 POS 1.27mm Solder RA Thru-Hole 14 Terminal 2 Port
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
SATA
Gender
PL
Number of Terminals
14
Number of Contacts
14
Number of Ports
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
100VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
16
Product Depth (mm)
14
Product Height (mm)
13.95
Mounting
Through Hole
Contact Plating
Gold
Contact Material
Brass

