Arrow Electronic Components Online
SATAAPLSMTK|ADAMTEC|simage
SATAAPLSMTK|ADAMTEC|limage
Reduced Price
Connector SCSI

SATA-A-PL-SMT-K

Conn SATA PL 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Tray/Tube

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    SATA-A-PL-SMT-K
  • Automotive
    No
  • PPAP
    No
  • Type
    SATA
  • Gender
    PL
  • Number of Terminals
    7
  • Number of Contacts
    7
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray|Tube
  • Product Length (mm)
    17.47
  • Product Depth (mm)
    11.5
  • Product Height (mm)
    5.5
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources