Cellular Modules
SARA-R510M8S-01B
LTE-M/NB-IoT Cellular Module 600MHz/700MHz/750MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz M2M
u-bloxProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Unconfirmed
HTS
8542.31.00.75
Frequency Band (MHz)
600/700/750/800/850/900/1700/1800/1900/2100
SIM Card
Yes
SMS Supported
Yes
Voice Supported
No
Packet Data Rate (Kbps)
1200|375|140|125
Protocols Supported
DNS/FTP/HTTP/IP/TCP/UDP
Solutions
M2M
Interface
I2C/UART/USB
Minimum Operating Supply Voltage
3V
Typical Operating Supply Voltage
3.8V
Maximum Operating Supply Voltage
4.5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Generations and Technologies
LTE-M/NB-IoT