Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.33.38.00
Automotive
No
PPAP
No
Module/IC Classification
Module
Accuracy (%)
±10
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Mounting
DIN Rail
Package Height
100
Package Width
48
Package Length
96
PCB changed
8
Pin Count
8
Order Quantity

