Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Maximum Operating Frequency (MHz)
1575.42
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
6.3
Package Width
15.5
Package Length
15.5
PCB changed
20
Supplier Package
SMD EP
Pin Count
20
Order Quantity