Arrow Electronic Components Online
No Image Available
GPS Receivers

SAM-M10Q-00B

GPS Receiver 1575.42MHz 3.6V 20-Pin SMD Module

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    8526.91.00.20
  • Automotive
    No
  • PPAP
    No
  • Maximum Operating Frequency (MHz)
    1575.42
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    6.3
  • Package Width
    15.5
  • Package Length
    15.5
  • PCB changed
    20
  • Supplier Package
    SMD Module
  • Pin Count
    20
  • Family/Series
    SAM-M10Q
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources