Arrow Electronic Components Online
SACCM12MS4PLM|PHENX_CO|simage
SACCM12MS4PLM|PHENX_CO|limage
Sensor Accessories

SACC-M12MS-4PL M

Connector, 4-position, Plug straight M12 SPEEDCON, A-coded, Spring-cage connection, Knurl material: Zinc die-cast, nickel-plated, External cable diameter 4 mm to 8 mm

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Connector

Documentation and Resources

Datasheets
Design resources