Arrow Electronic Components Online
SACCBPFM8M12SMD|PHENX_CO|simage
SACCBPFM8M12SMD|PHENX_CO|limage
Connector Accessories

SACC-BP-F-M8/M12 SMD

M8 socket, rear mounting

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing Screw Connection
  • Body Orientation
    Straight
  • Material
    Brass
  • Plating
    Nickel
  • Color
    Silver
  • Mounting
    Panel Mount
  • Product Length (mm)
    13.4
  • Product Depth (mm)
    17.2
  • Product Height (mm)
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources