Arrow Electronic Components Online
SAC12|LTLFUWIC|simage
SAC12|LTLFUWIC|originalImage
Transient Voltage Suppressors - TVS Diodes

SAC12

TVS Diode Single Uni-Dir 12V 500W 2-Pin DO-15 T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    13.3
  • Maximum Clamping Voltage (V)
    19
  • Maximum Reverse Stand-Off Voltage (V)
    12
  • Maximum Peak Pulse Current (A)
    25
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Diameter
    3.6(Max)
  • Mounting
    Through Hole
  • Package Length
    7.6(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-15
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources