Top Searched
Up-Down Converters and Mixers
SA612AD/01,112
Up/Down Conv Mixer 500MHz 8-Pin SO Bulk
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Maximum RF Frequency (MHz)
500(Typ)
Maximum Conversion Gain (dB)
17(Typ)
Typical Noise Figure (dB)
5
Typical Third Order Input Intercept Point (dBm)
-13
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8

