LED Displays Segmented
SA56-21GWA
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module Tube
KingbrightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Green
Number of LEDs
8
Digit Size (in)
0.56
Character Displayed
Numeric
Intensity (ucd)
24000(Max)
Dominant Wavelength (nm)
567(Max)
Peak Wavelength (nm)
565
Configuration
Common Anode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
10
Test Current (mA)
10
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.4
Maximum Power Dissipation (mW)
62.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
8
Package Width
19.05
Package Length
12.7
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10

