Arrow Electronic Components Online
SA3911EWA|KINGBRIT|simage
SA3911EWA|KINGBRIT|limage
LED Displays Segmented

SA39-11EWA

Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module Tube

Kingbright
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Number of Digits
    1
  • Color
    Red
  • Number of LEDs
    8
  • Digit Size (in)
    0.39
  • Character Displayed
    Numeric
  • Intensity (ucd)
    4100
  • Dominant Wavelength (nm)
    625
  • Peak Wavelength (nm)
    627
  • Configuration
    Common Anode
  • Maximum Forward Current (mA)
    30
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    10
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Voltage (V)
    2.5
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    7
  • Package Width
    10
  • Package Length
    13
  • PCB changed
    10
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources