Arrow Electronic Components Online
SA33481|BULGIN|simage
SA33481|BULGIN|limage
Connector Contact

SA3348/1

Contact PIN Solder ST Cable Mount 22-26AWG Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Connector Type
    Connector Circular
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bulk
  • Wire Size (AWG)
    22-26
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources