Arrow Electronic Components Online
SA33471|BULGIN|simage
SA33471|BULGIN|limage
Connector Contact

SA3347/1 | Buccaneer contact pins

Contact SKT Solder ST Cable Mount 22-26AWG Bulk

Bulgin Limited
Datasheets 

Contact pins used with the 400 series Buccaneer range of connectors from Bulgin Limited suitable for use with the 4, 6, and 8 contact series, and crimping capabilities.

The SA3347/1 are contact pins for use with the 400 series Buccaneer range of connectors manufactured by Bulgin Limited. The connectors accept wire sizes between 22 to 26AWG, have a maximum current rating of 5A, a maximum operating voltage of 125V, a maximum contact resistance of 5mΩ, and an operating temperature of -40°C to +80°C. Each pack comes with 10 connectors that are RoHS compliant, making them applicable for use in the EU market.

Drawings/Package

Key Features

  • Gold-plated connectors
  • Maximum contact resistance of 5mΩ
  • Maximum operating voltage of 125V
  • Maximum operating current of 5A
  • Operating temperature of -40˚C to +80˚C
  • RoHS compliant


General Applications

  • Industrial connectors
  • Power
  • Signal
  • Sensors


Evaluation Board

No. There is no evaluation board for the SA3347/1. The SA3347/1 contains usage application examples.



Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Connector Type
    Connector Circular
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bulk
  • Wire Size (AWG)
    22-26
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources