Connector Circular
SA3243
Conn Circular PIN 6 POS Screw ST Cable Mount 6 Terminal 1 Port Mini Buccaneer® Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Tradename
Mini Buccaneer®
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
PIN
Termination Method
Screw
Less Contact
No
Contact Material
Brass
Contact Plating
Nickel
Shell Material
Polyamide
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
IP Rating
IP68
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
5
Packaging
Bulk

