Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
Automotive
Unknown
PPAP
Unknown
Connector Type
Connector Circular
Contact Type
Signal
Gender
PIN
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
50VDC|50VAC
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Bulk
Wire Size (AWG)
24-28
Mounting
Cable Mount
Order Quantity

