Connector Circular
SA2404
Conn Circular SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
SKT
Termination Method
Solder
Less Contact
No
Contact Material
Brass
Contact Plating
Tin
Shell Material
Nylon
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Product Diameter (mm)
25.4
Product Length (mm)
27.8

