Arrow Electronic Components Online
SA2403|BULGIN|simage
SA2403|BULGIN|limage
Connector Circular

SA2403

Conn Circular PIN 3 POS Screw RA Cable Mount 3 Terminal 1 Port

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Mounting
    Cable Mount
  • Body Orientation
    Right Angle
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    PIN
  • Termination Method
    Screw
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Nickel
  • Shell Material
    Nylon
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Product Length (mm)
    30.3
  • Product Depth (mm)
    25.9
  • Product Height (mm)
    25.4
Order Quantity

Documentation and Resources

Datasheets
Design resources