Arrow Electronic Components Online
SA23100SLTHS|BOURNS|simage
SA23100SLTHS|BOURNS|limage
Gas Discharge Tubes - GDTs

SA2-3100-SLT-HS

Gas Discharge Tubes 1pF Axial Thru-Hole

Bourns
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Maximum Impulse Sparkover Voltage @ 1KV/s (V)
    3700
  • Minimum Insulation Resistance @ 100V (GOhm)
    10
  • Maximum Capacitance @ 1MHz (pF)
    1
  • Number of Electrodes
    2
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Lead Diameter (mm)
    1
  • Product Length (mm)
    8.9
  • Product Diameter (mm)
    8.5
  • Failsafe Protection
    No
  • Wire Form
    Straight
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources