Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.20.00.90
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Rack Shelf
  • Material
    Steel
  • Color
    Black Texture
  • Product Depth (Imperial - Decimal) (in)
    10
  • Product Height (Imperial - Decimal) (in)
    5.218
  • Product Length (Imperial - Decimal) (in)
    19

Documentation and Resources

Datasheets
Design resources