LED Displays Segmented
SA08-11EWA
Display Segmented Module 1DIGIT 8LED Red CA 12-Pin DIP Module
KingbrightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Red
Number of LEDs
8
Digit Size (in)
0.8
Character Displayed
Numeric
Intensity (ucd)
8000
Dominant Wavelength (nm)
617
Peak Wavelength (nm)
627
Configuration
Common Anode
Maximum Forward Current (mA)
30
Maximum Reverse Current (uA)
10
Test Current (mA)
10
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.3
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
8.4
Package Width
20
Package Length
27.7
PCB changed
12
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
12

