Arrow Electronic Components Online
SA8155P0FCBGA989+HSTR040AC|QUALCOMM|simage
SA8155P0FCBGA989+HSTR040AC|QUALCOMM|limage
Application Processors and SOCs

SA-8155P-0-FCBGA989+HS-TR-04-0-AC

7nm System-on-Chip Automotive AEC-Q100

QUALCOMM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Unconfirmed
  • HTS
    8542.31.00.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Width
    23
  • Package Length
    23
  • PCB changed
    989
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    989

Documentation and Resources

Datasheets
Design resources