Microcontrollers - MCUs
S9S12HY64J0CLL
MCU 16-bit HCS12 CISC 64KB Flash 5V Automotive 100-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
S12
Instruction Set Architecture
CISC
Device Core
HCS12
Core Architecture
S12
Maximum CPU Frequency (MHz)
32
Maximum Clock Rate (MHz)
32
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
4KB
Data Memory Size
4KB
Maximum Expanded Memory Size
256KB
Programmability
Yes
Interface Type
CAN/I2C/SCI/SPI
Number of I/Os
80
No. of Timers
2
Timers Resolution (bit)
16/16
PWM
8
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
LCD Segments
160
USART
0
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
1
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
3
Parallel Master Port
No
Real Time Clock
No
Special Features
LCD Controller
Minimum Operating Supply Voltage (V)
3.13
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing

