Arrow Electronic Components Online
S912ZVML64F3MKHR|NXP|simage
S912ZVML64F3MKHR|NXP|limage
Microcontrollers - MCUs

S912ZVML64F3MKHR

MCU 16-bit S12Z CISC 64KB Flash 12V 64-Pin HLQPG EP T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.20
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    S12
  • Instruction Set Architecture
    CISC
  • Device Core
    S12Z
  • Core Architecture
    S12
  • Maximum CPU Frequency (MHz)
    50
  • Maximum Clock Rate (MHz)
    50
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    64KB
  • RAM Size
    4KB
  • Interface Type
    CAN/SCI/SPI
  • Number of I/Os
    31
  • No. of Timers
    1
  • Number of ADCs
    2
  • ADC Channels
    9/9
  • ADC Resolution (bit)
    12/12
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    4
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    3.5
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Supplier Package
    HLQPG EP
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources