Microcontrollers - MCUs
S912ZVML31F1MKFR
MCU 16-bit S12Z CISC 32KB Flash Automotive AEC-Q100 48-Pin HLQFP EP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.20
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
S12
Instruction Set Architecture
CISC
Device Core
S12Z
Maximum CPU Frequency (MHz)
50
Maximum Clock Rate (MHz)
50
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
4KB
Programmability
Yes
Interface Type
SCI
Number of I/Os
31
No. of Timers
1
Number of ADCs
1
ADC Channels
4
ADC Resolution (bit)
12
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
3.5
Maximum Operating Supply Voltage (V)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
HLQFP EP
Pin Count
48
Lead Shape
Gull-wing

