Microcontrollers - MCUs
S912XET256J2MAA
MCU 16-bit HCS12X RISC 256KB Flash 1.8V/2.8V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.20
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
HCS12X
Instruction Set Architecture
RISC
Device Core
HCS12X
Core Architecture
S12
Maximum CPU Frequency (MHz)
50
Maximum Clock Frequency (MHz)
50
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
16KB
Maximum Expanded Memory Size
4MB
Programmability
Yes
Interface Type
CAN/I2C/SCI/SPI
Number of I/Os
59
No. of Timers
1
PWM
8
Number of ADCs
2
ADC Channels
12/12
ADC Resolution (bit)
12/12
USART
0
UART
0
USB
0
SPI
3
I2C
2
I2S
0
CAN
5
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
4
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.72|2.7|3.13
Typical Operating Supply Voltage (V)
1.8|2.8|5
Maximum Operating Supply Voltage (V)
1.98|2.9|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
2.4(Max)
Package Width
14.1(Max)
Package Length
14.1(Max)
PCB changed
80
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
80
Lead Shape
Gull-wing
Order Quantity

