Microcontrollers - MCUs
S912XEQ512ACALR
MCU 16-bit HCS12X RISC 512KB Flash 1.8V/2.8V/5V Automotive AEC-Q100 112-Pin LQFP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.20
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
HCS12X
Instruction Set Architecture
RISC
Device Core
HCS12X
Core Architecture
HCS12X
Maximum CPU Frequency (MHz)
50
Maximum Clock Rate (MHz)
50
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
32KB
Maximum Expanded Memory Size
4MB
Programmability
Yes
Interface Type
CAN/I2C/SCI/SPI
Number of I/Os
91
No. of Timers
1
Timers Resolution (bit)
16
Timers Channels
8
PWM
8
Number of ADCs
2
ADC Channels
16/16
ADC Resolution (bit)
12/12
USART
0
UART
0
USB
0
SPI
3
I2C
2
I2S
0
CAN
5
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
4
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.7|3.13|1.72
Typical Operating Supply Voltage (V)
1.8|2.8|5
Maximum Operating Supply Voltage (V)
1.98|2.9|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20
Package Length
20
PCB changed
112
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
112
Lead Shape
Gull-wing

