Microcontrollers - MCUs
S912XEP100J5MAL
MCU 16-bit HCS12X RISC 1MB Flash 1.8V/2.8V/5V Automotive 112-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.20
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
HCS12X
Instruction Set Architecture
RISC
Device Core
HCS12X
Core Architecture
HCS12X
Maximum CPU Frequency (MHz)
50
Maximum Clock Rate (MHz)
50
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
64KB
Maximum Expanded Memory Size
4MB
Programmability
Yes
Interface Type
CAN/I2C/SCI/SPI
Number of I/Os
91
No. of Timers
1
PWM
8
Number of ADCs
2
ADC Channels
16/16
ADC Resolution (bit)
12/12
USART
0
UART
0
USB
0
SPI
3
I2C
2
I2S
0
CAN
5
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
4
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3.13|2.7|1.72
Typical Operating Supply Voltage (V)
5|2.8|1.8
Maximum Operating Supply Voltage (V)
5.5|2.9|1.98
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20
Package Length
20
PCB changed
112
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
112
Lead Shape
Gull-wing

