Microcontrollers - MCUs
S912XDP512J1MAL
MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V 112-Pin LQFP Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.20
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
HCS12X
Instruction Set Architecture
CISC
Device Core
HCS12X
Core Architecture
S12
Maximum CPU Frequency (MHz)
80
Maximum Clock Frequency (MHz)
80
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
32KB
Maximum Expanded Memory Size
4MB
Programmability
Yes
Interface Type
CAN/I2C/SCI/SPI
Number of I/Os
91
No. of Timers
2
PWM
1
Number of ADCs
2
ADC Channels
8/16
ADC Resolution (bit)
10/10
USART
0
UART
0
USB
0
SPI
3
I2C
1
I2S
0
CAN
5
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
1
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.35, 3.15
Typical Operating Supply Voltage (V)
2.5, 5
Maximum Operating Supply Voltage (V)
2.75, 5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20
Package Length
20
PCB changed
112
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
112
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

