Arrow Electronic Components Online
S912DG12CE1VPVE|NXP|simage
S912DG12CE1VPVE|NXP|limage
Microcontrollers - MCUs

S912DG12CE1VPVE

High Performance Flash Eeprom Microcontrollers Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.31.00.20
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Device Core
    CPU12
  • Maximum Clock Rate (MHz)
    8
  • Data Bus Width (bit)
    16
  • Number of I/Os
    69
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    112
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    112
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources