Arrow Electronic Components Online
S8VKS24024|OMRON|simage
S8VKS24024|OMRON|limage
AC to DC Power Supplies

S8VK-S24024

AC/DC Power Supply Single-OUT 24V 10A 240W

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    DIN Rail
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    10(Typ)
  • Output Power (W)
    240(Typ)
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    90
  • Maximum DC Input Voltage (V)
    350
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1.5%
  • Maximum Input Current (A)
    2.4(Typ)
  • Input Frequency (Hz)
    60|50
  • Efficiency (%)
    93(Typ)
  • Input Connector Type
    Push-In Connection
  • Output Connector Type
    Spring Clamp Terminal
  • Power Indicator
    Yes
  • Ripple and Noise
    100mV(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    DIN Rail
  • Package Height
    129.2
  • Package Width
    38
  • Package Length
    123.4

Documentation and Resources

Datasheets
Design resources