Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Switching
Style
DIN Rail
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
1.2
Output Power (W)
15
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
90
Maximum DC Input Voltage (V)
350
Minimum Isolation Voltage
3000VAC
Maximum Input Current (A)
0.3(Typ)
Efficiency (%)
77(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
50mV
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
150
Mounting
DIN Rail
Package Height
94.7
Package Width
22.5
Package Length
91
PCB changed
7
Pin Count
7
Order Quantity

