Arrow Electronic Components Online
S8BZRSM4ATFLFSN|JST|limage
S8BZRSM4ATFLFSN|JST|simage
Connector Headers and PCB Receptacles

S8B-ZR-SM4A-TF(LF)(SN)

Conn Shrouded Header (4 Sides) HDR 8 POS 1.5mm Solder RA SMD T/R

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    50VDC|50VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    15
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    3.7
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources