Arrow Electronic Components Online
S85JR|GENESIC|simage
S85JR|GENESIC|limage
Rectifiers

S85JR

Diode Switching 600V 85A 2-Pin DO-5

GeneSiC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    600
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    85
  • Peak Non-Repetitive Forward Surge Current (A)
    1050
  • Maximum Forward Voltage (V)
    1.1
  • Peak Reverse Current (uA)
    10@100V
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    180
  • Mounting
    Stud
  • Package Height
    23.18(Max)
  • Package Width
    17.44(Max)
  • Package Length
    20.16(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-5
  • Pin Count
    2
  • Lead Shape
    Terminal Stud

Documentation and Resources

Datasheets
Design resources