Switch Toggle
S823D
Switch Toggle ON OFF ON DPDT Flat Lever Screw Lug 30A 250VDC Panel Mount with Threads
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
High Capacity
Actuator Style
Flat Lever
Pole Throw Configuration
DPDT
Switch Configuration
ON OFF ON
Bushing Type
Threaded
Maximum Current Rating (A)
30@48VDC
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
50000
Actuator Color
Chrome
Actuator Length (mm)
27
Number of Rows
2
Row Spacing (mm)
12
Mounting
Panel Mount with Threads
Termination Style
Screw Lug
Number of Terminals
6
Terminal Pitch (mm)
12
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Size Type
Standard
Thread Size
M12 x 1
Body Length (mm)
42
Bushing Length (mm)
12
Body Depth (mm)
24
Body Height (mm)
34
Product Length (mm)
42
Product Depth (mm)
24
Product Height (mm)
73

