Arrow Electronic Components Online
S822|NKK|simage
S822|NKK|limage
Switch Toggle

S822

Switch Toggle ON None ON DPDT Round Lever Screw Lug 30A 250VAC 125VDC Panel Mount with Threads

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Capacity
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON None ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    30@250VAC 30VDC
  • Dielectric Strength
    2000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    25000
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    22
  • Number of Rows
    2
  • Row Spacing (mm)
    12
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Screw Lug
  • Number of Terminals
    6
  • Terminal Pitch (mm)
    12
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Size Type
    Standard
  • Thread Size
    M12 x 1
  • Body Length (mm)
    42
  • Bushing Length (mm)
    12
  • Body Depth (mm)
    24
  • Product Length (mm)
    42
  • Product Depth (mm)
    24
  • Product Height (mm)
    68
Order Quantity

Documentation and Resources

Datasheets
Design resources